Filter Your Search
1 - 2 of 2 results
|
IRFR9010TRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 5.3 A | 500 mΩ | AVALANCHE RATED | 136 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 21 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||
|
IRFR9010TRPBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 5.3 A | 500 mΩ | AVALANCHE RATED | 136 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 21 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | unknown | EAR99 | Vishay | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 |