Transistors
IRFR1N60ATRLPBF
Description: Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3

Overview of IRFR1N60ATRLPBF by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRFR1N60ATRLPBF by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # IRFR1N60ATRLPBFCT-ND
DigiKey MOSFET N-CH 600V 1.4A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 99
In Stock
  • 1 $1.4900
  • 10 $1.2370
  • 3,000 $0.6716
  • 6,000 $0.6464
  • 9,000 $0.6250
$0.6250 / $1.4900 Buy Now

CAD Models for IRFR1N60ATRLPBF by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFR1N60ATRLPBF by Vishay Siliconix

IRFR1N60ATRLPBF
Vishay Siliconix
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Avalanche Energy Rating (Eas)
93 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
1.4 A
Drain-source On Resistance-Max
7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
5.6 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFR1N60ATRLPBF
    Vishay Siliconix
    Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
    VS

Alternate Parts for IRFR1N60ATRLPBF

This table gives cross-reference parts and alternative options found for IRFR1N60ATRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR1N60ATRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFR1N60APBF Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR1N60ATRLPBF vs IRFR1N60APBF
IRFR1N60ATRL Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60ATRL
IRFR1N60A Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60A
SIHFR1N60ATR-GE3 Power Field-Effect Transistor, 1.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET, Vishay Intertechnologies IRFR1N60ATRLPBF vs SIHFR1N60ATR-GE3
IRFR1N60ATR Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60ATR
IRFR1N60ATRPBF Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR1N60ATRLPBF vs IRFR1N60ATRPBF
IRFR1N60A Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix IRFR1N60ATRLPBF vs IRFR1N60A
IRFR1N60ATR Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix IRFR1N60ATRLPBF vs IRFR1N60ATR
IRFR1N60ATRLPBF Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60ATRLPBF
IRFR1N60ATR Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 Vishay Intertechnologies IRFR1N60ATRLPBF vs IRFR1N60ATR
Part Number Description Manufacturer Compare
IRFR1N60ATRLPBF Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60ATRLPBF
IRFR1N60APBF Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR1N60ATRLPBF vs IRFR1N60APBF
IRFR1N60ATRPBF Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR1N60ATRLPBF vs IRFR1N60ATRPBF
SIHFR1N60A-GE3 TRANSISTOR POWER, FET, FET General Purpose Power Vishay Siliconix IRFR1N60ATRLPBF vs SIHFR1N60A-GE3
IRFR1N60APBF Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60APBF
SIHFR1N60ATR-GE3 TRANSISTOR POWER, FET, FET General Purpose Power Vishay Siliconix IRFR1N60ATRLPBF vs SIHFR1N60ATR-GE3
IRFR1N60A Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60A
IRFR1N60ATRPBF Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60ATRPBF
IRFR1N60ATR Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR1N60ATRLPBF vs IRFR1N60ATR
IRFR1N60ATR Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 Vishay Intertechnologies IRFR1N60ATRLPBF vs IRFR1N60ATR

Related Parts for IRFR1N60ATRLPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR1N60ATRLPBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR1N60ATRLPBF by Vishay Siliconix

  • Please alert me when IRFR1N60ATRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFR1N60ATRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR1N60ATRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFR1N60ATRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR1N60ATRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR1N60ATRLPBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: