There are no models available for this part yet.
Overview of IRFR1N60ATRPBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFR1N60ATRPBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC0296
|
Newark | Mosfet N-Channel 600V Rohs Compliant: No |Vishay IRFR1N60ATRPBF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.5930 | Buy Now | |
DISTI #
56AJ9892
|
Newark | Mosfet, N-Ch, 600V, 1.4A, To-252 Rohs Compliant: Yes |Vishay IRFR1N60ATRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 829 |
|
$1.0400 / $1.5500 | Buy Now | |
DISTI #
63J6909
|
Newark | N Channel Mosfet, 600V, 1.4A, D-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:1.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:36W Rohs Compliant: Yes |Vishay IRFR1N60ATRPBF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7650 | Buy Now | |
DISTI #
05W6851
|
Newark | Mosfet, N Channel, 600V, 1.4A, To-252-3, Transistor Polarity:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:1.4A, On Resistance Rds(On):7Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Vishay IRFR1N60ATRPBF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9800 | Buy Now | |
DISTI #
IRFR1N60ATRPBF
|
Avnet Americas | MOSFET N-CHANNEL 600V - Tape and Reel (Alt: IRFR1N60ATRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 28000 |
|
$0.5925 | Buy Now | |
DISTI #
IRFR1N60ATRPBF
|
Avnet Americas | MOSFET N-CHANNEL 600V - Tape and Reel (Alt: IRFR1N60ATRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
844-IRFR1N60ATRPBF
|
Mouser Electronics | MOSFETs N-Chan 600V 1.4 Amp RoHS: Compliant | 2795 |
|
$0.5810 / $1.4900 | Buy Now | |
DISTI #
E02:0323_00192971
|
Arrow Electronics | Trans MOSFET N-CH 600V 1.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2421 | Europe - 2000 |
|
$0.5210 / $0.5369 | Buy Now | |
Future Electronics | Single N-Channel 600 V 7 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5250 / $0.5550 | Buy Now | ||
Future Electronics | Single N-Channel 600 V 7 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5250 / $0.5550 | Buy Now |
CAD Models for IRFR1N60ATRPBF by Vishay Intertechnologies
Part Data Attributes for IRFR1N60ATRPBF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
TO-252AA
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Avalanche Energy Rating (Eas)
|
93 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
1.4 A
|
Drain-source On Resistance-Max
|
7 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
36 W
|
Pulsed Drain Current-Max (IDM)
|
5.6 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR1N60ATRPBF
This table gives cross-reference parts and alternative options found for IRFR1N60ATRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR1N60ATRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFR1N60ATR-GE3 | Power Field-Effect Transistor, 1.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | IRFR1N60ATRPBF vs SIHFR1N60ATR-GE3 |
IRFR1N60A | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Vishay Intertechnologies | IRFR1N60ATRPBF vs IRFR1N60A |
SIHFR1N60ATR-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | IRFR1N60ATRPBF vs SIHFR1N60ATR-GE3 |
IRFR1N60A | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR1N60ATRPBF vs IRFR1N60A |
IRFR1N60A | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR1N60ATRPBF vs IRFR1N60A |
IRFR1N60ATRPBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR1N60ATRPBF vs IRFR1N60ATRPBF |
IRFR1N60APBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR1N60ATRPBF vs IRFR1N60APBF |
IRFR1N60ATRLPBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFR1N60ATRPBF vs IRFR1N60ATRLPBF |
IRFR1N60APBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFR1N60ATRPBF vs IRFR1N60APBF |
SIHFR1N60A-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | IRFR1N60ATRPBF vs SIHFR1N60A-GE3 |
Related Parts for IRFR1N60ATRPBF
-
IRFR1N60APBFPower Field-Effect Transistors
-
MC9S08QE64CLHMicrocontrollers
-
IR2085STRPBFPeripheral Drivers
-
LM2576-5.0WU-TRSwitching Regulator or Controllers
-
IRF7331TRSmall Signal Field-Effect Transistors
-
NRVB5100MFST1GRectifier Diodes
-
LMV772MAXOperational Amplifiers
-
LGU2A222MELBFixed Capacitors
-
INA199C3DCKTPower Management Circuits