Part Details for SIHFR1N60ATR-GE3 by Vishay Siliconix
Overview of SIHFR1N60ATR-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHFR1N60ATR-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHFR1N60ATR-GE3-ND
|
DigiKey | MOSFET N-CH 600V 1.4A DPAK Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2828 / $0.3224 | Buy Now |
Part Details for SIHFR1N60ATR-GE3
SIHFR1N60ATR-GE3 CAD Models
SIHFR1N60ATR-GE3 Part Data Attributes
|
SIHFR1N60ATR-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIHFR1N60ATR-GE3
Vishay Siliconix
TRANSISTOR POWER, FET, FET General Purpose Power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 36 W | |
Surface Mount | YES |
Alternate Parts for SIHFR1N60ATR-GE3
This table gives cross-reference parts and alternative options found for SIHFR1N60ATR-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHFR1N60ATR-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFR1N60A-GE3 | Power Field-Effect Transistor, 1.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SIHFR1N60ATR-GE3 vs SIHFR1N60A-GE3 |
IRFR1N60APBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | SIHFR1N60ATR-GE3 vs IRFR1N60APBF |
IRFR1N60ATRL | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | SIHFR1N60ATR-GE3 vs IRFR1N60ATRL |
IRFR1N60ATRLPBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | SIHFR1N60ATR-GE3 vs IRFR1N60ATRLPBF |
SIHFR1N60ATRL-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHFR1N60ATR-GE3 vs SIHFR1N60ATRL-GE3 |
IRFR1N60ATR | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Vishay Intertechnologies | SIHFR1N60ATR-GE3 vs IRFR1N60ATR |
IRFR1N60ATR | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | SIHFR1N60ATR-GE3 vs IRFR1N60ATR |
IRFR1N60ATRPBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | SIHFR1N60ATR-GE3 vs IRFR1N60ATRPBF |
SIHFR1N60ATR-GE3 | Power Field-Effect Transistor, 1.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SIHFR1N60ATR-GE3 vs SIHFR1N60ATR-GE3 |