Part Details for IRFR1N60ATRPBF by International Rectifier
Overview of IRFR1N60ATRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR1N60ATRPBF
IRFR1N60ATRPBF CAD Models
IRFR1N60ATRPBF Part Data Attributes
|
IRFR1N60ATRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR1N60ATRPBF
International Rectifier
Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 36 W | |
Pulsed Drain Current-Max (IDM) | 5.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR1N60ATRPBF
This table gives cross-reference parts and alternative options found for IRFR1N60ATRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR1N60ATRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFR1N60A-GE3 | Power Field-Effect Transistor, 1.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | IRFR1N60ATRPBF vs SIHFR1N60A-GE3 |
IRFR1N60APBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR1N60ATRPBF vs IRFR1N60APBF |
IRFR1N60ATRL | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR1N60ATRPBF vs IRFR1N60ATRL |
IRFR1N60ATRLPBF | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFR1N60ATRPBF vs IRFR1N60ATRLPBF |
SIHFR1N60ATRL-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | IRFR1N60ATRPBF vs SIHFR1N60ATRL-GE3 |
IRFR1N60ATR | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Vishay Intertechnologies | IRFR1N60ATRPBF vs IRFR1N60ATR |
IRFR1N60ATR | Power Field-Effect Transistor, 1.4A I(D), 600V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR1N60ATRPBF vs IRFR1N60ATR |
SIHFR1N60ATR-GE3 | Power Field-Effect Transistor, 1.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | IRFR1N60ATRPBF vs SIHFR1N60ATR-GE3 |