Part Details for IRFI640GPBF by Vishay Siliconix
Overview of IRFI640GPBF by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFI640GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFI640GPBF-ND
|
DigiKey | MOSFET N-CH 200V 9.8A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
929 In Stock |
|
$1.0437 / $2.4100 | Buy Now |
DISTI #
70459453
|
RS | MOSFET N-CH 200V 9.8A TO220FP | Siliconix / Vishay IRFI640GPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $3.0100 | RFQ |
|
Quest Components | 9.8 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 19 |
|
$1.1960 / $1.3000 | Buy Now |
|
New Advantage Corporation | Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220FP RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 9600 |
|
$1.2900 / $1.3900 | Buy Now |
Part Details for IRFI640GPBF
IRFI640GPBF CAD Models
IRFI640GPBF Part Data Attributes:
|
IRFI640GPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFI640GPBF
Vishay Siliconix
Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, FULLPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 430 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9.8 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 39 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFI640GPBF
This table gives cross-reference parts and alternative options found for IRFI640GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI640GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK445-200A | TRANSISTOR 7.6 A, 200 V, 0.23 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, PLASTIC, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | IRFI640GPBF vs BUK445-200A |
YTAF640 | TRANSISTOR 15 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IRFI640GPBF vs YTAF640 |
IRFI640G | Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | International Rectifier | IRFI640GPBF vs IRFI640G |
IRFI640GPBF | Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULLPACK-3 | International Rectifier | IRFI640GPBF vs IRFI640GPBF |
IRF640FI | 10A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | IRFI640GPBF vs IRF640FI |
IRFS541 | Power Field-Effect Transistor, 17A I(D), 80V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRFI640GPBF vs IRFS541 |
IRFS640 | Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRFI640GPBF vs IRFS640 |
STP19NB20FP | 10A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | IRFI640GPBF vs STP19NB20FP |