Part Details for IRFI640G by International Rectifier
Overview of IRFI640G by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFI640G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 843 |
|
RFQ | ||
|
Bristol Electronics | 2049 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SOT-186 | 230 |
|
$1.1000 / $2.2000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-186 | 24 |
|
$3.8268 / $5.7402 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-186 | 29 |
|
$5.7680 / $8.6520 | Buy Now |
|
NexGen Digital | 266 |
|
RFQ |
Part Details for IRFI640G
IRFI640G CAD Models
IRFI640G Part Data Attributes:
|
IRFI640G
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFI640G
International Rectifier
Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 430 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9.8 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 39 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFI640G
This table gives cross-reference parts and alternative options found for IRFI640G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI640G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK445-200A | TRANSISTOR 7.6 A, 200 V, 0.23 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, PLASTIC, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | IRFI640G vs BUK445-200A |
YTAF640 | TRANSISTOR 15 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IRFI640G vs YTAF640 |
IRFI640GPBF | Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULLPACK-3 | International Rectifier | IRFI640G vs IRFI640GPBF |
IRFI640GPBF | Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3 | Vishay Siliconix | IRFI640G vs IRFI640GPBF |
IRF640FI | 10A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | IRFI640G vs IRF640FI |
IRFS541 | Power Field-Effect Transistor, 17A I(D), 80V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRFI640G vs IRFS541 |
IRFS640 | Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRFI640G vs IRFS640 |
STP19NB20FP | 10A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | IRFI640G vs STP19NB20FP |