Datasheets
IRFI640GPBF by:

Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULLPACK-3

Part Details for IRFI640GPBF by International Rectifier

Overview of IRFI640GPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRFI640GPBF

IRFI640GPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFI640GPBF Part Data Attributes:

IRFI640GPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRFI640GPBF International Rectifier Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULLPACK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB
Package Description LEAD FREE, PLASTIC, TO-220, FULLPACK-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 430 mJ
Case Connection ISOLATED
Configuration SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 9.8 A
Drain-source On Resistance-Max 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Pulsed Drain Current-Max (IDM) 39 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFI640GPBF

This table gives cross-reference parts and alternative options found for IRFI640GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI640GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUK445-200A TRANSISTOR 7.6 A, 200 V, 0.23 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, PLASTIC, FULL PACK-3, FET General Purpose Power NXP Semiconductors IRFI640GPBF vs BUK445-200A
YTAF640 TRANSISTOR 15 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power Toshiba America Electronic Components IRFI640GPBF vs YTAF640
IRFI640G Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN International Rectifier IRFI640GPBF vs IRFI640G
IRFI640GPBF Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3 Vishay Siliconix IRFI640GPBF vs IRFI640GPBF
IRF640FI 10A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STMicroelectronics IRFI640GPBF vs IRF640FI
IRFS541 Power Field-Effect Transistor, 17A I(D), 80V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRFI640GPBF vs IRFS541
IRFS640 Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRFI640GPBF vs IRFS640
STP19NB20FP 10A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN STMicroelectronics IRFI640GPBF vs STP19NB20FP
Part Number Description Manufacturer Compare
IRFI640G Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN International Rectifier IRFI640GPBF vs IRFI640G
IRFS541 Power Field-Effect Transistor, 17A I(D), 80V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRFI640GPBF vs IRFS541
IRFS640 Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRFI640GPBF vs IRFS640
BUK445-200A TRANSISTOR 7.6 A, 200 V, 0.23 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, PLASTIC, FULL PACK-3, FET General Purpose Power NXP Semiconductors IRFI640GPBF vs BUK445-200A
STP19NB20FP 10A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN STMicroelectronics IRFI640GPBF vs STP19NB20FP
IRFI640GPBF Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3 Vishay Siliconix IRFI640GPBF vs IRFI640GPBF
IRF640FI 10A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STMicroelectronics IRFI640GPBF vs IRF640FI
YTAF640 TRANSISTOR 15 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power Toshiba America Electronic Components IRFI640GPBF vs YTAF640

IRFI640GPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFI640GPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFI640GPBF by International Rectifier

  • Please alert me when IRFI640GPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFI640GPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFI640GPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFI640GPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFI640GPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFI640GPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: