Part Details for IRF151 by TT Electronics Resistors
Overview of IRF151 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF151
IRF151 CAD Models
IRF151 Part Data Attributes
|
IRF151
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRF151
TT Electronics Resistors
Power Field-Effect Transistor, 33A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for IRF151
This table gives cross-reference parts and alternative options found for IRF151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF152 | Power Field-Effect Transistor, 33A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | IRF151 vs IRF152 |
IRF153 | 33A, 60V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF151 vs IRF153 |
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | IRF151 vs 2N6764 |
2N6764E3 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, ROHS COMPLIANT, TO-3, METAL CAN-2 | Microsemi Corporation | IRF151 vs 2N6764E3 |
JANTX2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF151 vs JANTX2N6764 |
IRF152 | 33A, 100V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF151 vs IRF152 |
IRF151 | 33A, 60V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF151 vs IRF151 |
IRF151 | 40A, 60V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF151 vs IRF151 |
IRF150 | Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204 | Vishay Siliconix | IRF151 vs IRF150 |
2N6764-QR-BR1 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF151 vs 2N6764-QR-BR1 |