Part Details for IPS1011RTRLPBF by International Rectifier
Overview of IPS1011RTRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPS1011RTRLPBF
IPS1011RTRLPBF CAD Models
IPS1011RTRLPBF Part Data Attributes
|
IPS1011RTRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IPS1011RTRLPBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, LAED FREE, TO-252AA, DPAK, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LAED FREE, TO-252AA, DPAK, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.43 mm | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1000 µs | |
Turn-on Time | 150 µs | |
Width | 6.095 mm |
Alternate Parts for IPS1011RTRLPBF
This table gives cross-reference parts and alternative options found for IPS1011RTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1011RTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS1011RTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | International Rectifier | IPS1011RTRLPBF vs AUIPS1011RTR |
IPS1011R | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, TO-252AA, DPAK, 3 PIN | International Rectifier | IPS1011RTRLPBF vs IPS1011R |
IPS1011RTRRPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, LAED FREE, TO-252AA, DPAK, 3 PIN | International Rectifier | IPS1011RTRLPBF vs IPS1011RTRRPBF |
IPS1011RPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, LAED FREE, TO-252AA, DPAK, 3 PIN | International Rectifier | IPS1011RTRLPBF vs IPS1011RPBF |
AUIPS1011R | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | Infineon Technologies AG | IPS1011RTRLPBF vs AUIPS1011R |