IPS1011RTRLPBF vs AUIPS1011RTRL feature comparison

IPS1011RTRLPBF International Rectifier

Buy Now Datasheet

AUIPS1011RTRL International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252AA TO-252AA
Package Description LAED FREE, TO-252AA, DPAK, 3 PIN ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Length 6.54 mm 6.54 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 2
Output Current Flow Direction SINK SOURCE AND SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOP
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.43 mm 2.3 mm
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 1000 µs 700 µs
Turn-on Time 150 µs 150 µs
Width 6.095 mm 6.095 mm
Base Number Matches 1 1
Pbfree Code Yes
Screening Level AEC-Q100
Supply Voltage-Max 28 V
Supply Voltage-Min 6 V

Compare IPS1011RTRLPBF with alternatives

Compare AUIPS1011RTRL with alternatives