Part Details for AUIPS1011RTRL by International Rectifier
Overview of AUIPS1011RTRL by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS1011RTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIPS1011RTRL-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 Min Qty: 229 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
28392 In Stock |
|
$1.3100 | Buy Now |
|
Rochester Electronics | AUIPS1011 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 40022 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for AUIPS1011RTRL
AUIPS1011RTRL CAD Models
AUIPS1011RTRL Part Data Attributes
|
AUIPS1011RTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS1011RTRL
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 700 µs | |
Turn-on Time | 150 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS1011RTRL
This table gives cross-reference parts and alternative options found for AUIPS1011RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS1011RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPS1011RTRLPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, LAED FREE, TO-252AA, DPAK, 3 PIN | AUIPS1011RTRL vs IPS1011RTRLPBF |
IPS1011RTRL | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, TO-252AA, DPAK, 3 PIN | AUIPS1011RTRL vs IPS1011RTRL |