Part Details for IP7812AK-883BR1 by TT Electronics Resistors
Overview of IP7812AK-883BR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP7812AK-883BR1
IP7812AK-883BR1 CAD Models
IP7812AK-883BR1 Part Data Attributes
|
IP7812AK-883BR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP7812AK-883BR1
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP7812AK-883BR1
This table gives cross-reference parts and alternative options found for IP7812AK-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7812AK-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777601YA | Fixed Positive Standard Regulator, 12VMBFM2, | Unitrode Corp (RETIRED) | IP7812AK-883BR1 vs 5962-8777601YA |
SG7812K-883B | Fixed Positive Standard Regulator, 12V, BIPolar, MBFM2 | Microchip Technology Inc | IP7812AK-883BR1 vs SG7812K-883B |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | Unitrode Corp (RETIRED) | IP7812AK-883BR1 vs 5962-8777601YX |
5962-8777601YA | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2, | Linfinity Microelectronics | IP7812AK-883BR1 vs 5962-8777601YA |
LM140AK-12 | 12V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | IP7812AK-883BR1 vs LM140AK-12 |
SG7812AK/883B | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2 | Microchip Technology Inc | IP7812AK-883BR1 vs SG7812AK/883B |
IP140AK-12-883B | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2/3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7812AK-883BR1 vs IP140AK-12-883B |
5962-8777601YX | 12V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | IP7812AK-883BR1 vs 5962-8777601YX |
LM340AK-12 | 12V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | IP7812AK-883BR1 vs LM340AK-12 |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | TT Electronics Resistors | IP7812AK-883BR1 vs 5962-8777601YX |