IP7812AK-883BR1
vs
MCT7808CT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
MOTOROLA INC
Package Description
TO-3,
, SIP3,.1TB
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e1
e0
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
12.12 V
8.4 V
Output Voltage1-Min
11.88 V
7.6 V
Output Voltage1-Nom
12 V
8 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-3
SFM
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
1%
5%
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
10.5 V
Line Regulation-Max
0.16%
Load Regulation-Max
0.16%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare IP7812AK-883BR1 with alternatives
Compare MCT7808CT with alternatives