IP7812AK-883BR1 vs 5962-8777601YX feature comparison

IP7812AK-883BR1 TT Electronics Resistors

Buy Now Datasheet

5962-8777601YX

Part not found

Search for 5962-8777601YX
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description TO-3,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 12.12 V
Output Voltage1-Min 11.88 V
Output Voltage1-Nom 12 V
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tolerance-Max 1%
Base Number Matches 1

Compare IP7812AK-883BR1 with alternatives