Part Details for IP350AG/883B by TT Electronics Resistors
Overview of IP350AG/883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP350AG/883B
IP350AG/883B CAD Models
IP350AG/883B Part Data Attributes:
|
IP350AG/883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP350AG/883B
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IP350AG/883B
This table gives cross-reference parts and alternative options found for IP350AG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP350AG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767501TX | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | IP350AG/883B vs 5962-8767501TX |
IP150IG | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350AG/883B vs IP150IG |
LM150AG | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350AG/883B vs LM150AG |
OM3910STMPBF | Adjustable Positive Standard Regulator, MSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | IP350AG/883B vs OM3910STMPBF |
5962-8767502UX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | IP350AG/883B vs 5962-8767502UX |
IP150GR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP350AG/883B vs IP150GR1 |
OM3910NTMPBF | Adjustable Positive Standard Regulator, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | IP350AG/883B vs OM3910NTMPBF |
5962-8767501TC | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | IP350AG/883B vs 5962-8767501TC |
5962-8767501TX | Adjustable Positive Standard Regulator, MSFM3, | Unitrode Corp (RETIRED) | IP350AG/883B vs 5962-8767501TX |
IP350AG | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, METAL, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350AG/883B vs IP350AG |