-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM117-220M
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM117-220M
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TT Electronics | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CSFM-T3 | |
JESD-609 Code | e0 | |
Length | 10.6 mm | |
Load Regulation-Max(%) | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.5 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 4.6 mm |
This table gives cross-reference parts and alternative options found for LM117-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317AHVT | Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V), 1000-TUBE | onsemi | LM117-220M vs LM317AHVT |
LM117HVR | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117-220M vs LM117HVR |
IP117AK-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM117-220M vs IP117AK-883B |
7703402YA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBFM2, | Microsemi Corporation | LM117-220M vs 7703402YA |
7703407XA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3 | Microchip Technology Inc | LM117-220M vs 7703407XA |
IP317HVK/883B | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM117-220M vs IP317HVK/883B |
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | Micross Components | LM117-220M vs 7703405XX |
LM117HVIG | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117-220M vs LM117HVIG |
LM317AK | 1.2 V-25V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM117-220M vs LM317AK |
LM117HVK-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117-220M vs LM117HVK-883BR1 |