Part Details for OM3910STMPBF by International Rectifier
Overview of OM3910STMPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM3910STMPBF
OM3910STMPBF CAD Models
OM3910STMPBF Part Data Attributes
|
OM3910STMPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM3910STMPBF
International Rectifier
Adjustable Positive Standard Regulator, MSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257AA | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for OM3910STMPBF
This table gives cross-reference parts and alternative options found for OM3910STMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM3910STMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767502UA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MSFM3, | Omnirel Corp | OM3910STMPBF vs 5962-8767502UA |
IP150AG-883B | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910STMPBF vs IP150AG-883B |
IP150IG-883B | Adjustable Positive Standard Regulator, MSFM3 | TT Electronics Resistors | OM3910STMPBF vs IP150IG-883B |
IP150IG | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910STMPBF vs IP150IG |
IP150AIG-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910STMPBF vs IP150AIG-883BR1 |
IP150AIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910STMPBF vs IP150AIG-DESC |
5962-8767501UX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, | TT Electronics Resistors | OM3910STMPBF vs 5962-8767501UX |
5962-8767502UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM3910STMPBF vs 5962-8767502UA |
LM150G | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910STMPBF vs LM150G |
5962-8767501UA | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910STMPBF vs 5962-8767501UA |