Part Details for IP117HVK-883B by TT Electronics Resistors
Overview of IP117HVK-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP117HVK-883B
IP117HVK-883B CAD Models
IP117HVK-883B Part Data Attributes:
|
IP117HVK-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP117HVK-883B
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBFM2,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP117HVK-883B
This table gives cross-reference parts and alternative options found for IP117HVK-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP117HVK-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117AHVKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP117HVK-883B vs IP117AHVKR1 |
OM1321NKM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, TO-3, 3 PIN | Infineon Technologies AG | IP117HVK-883B vs OM1321NKM |
7703402YA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBFM2, | Omnirel Corp | IP117HVK-883B vs 7703402YA |
IP117AHVK-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | IP117HVK-883B vs IP117AHVK-883B |
IP317AHVK | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP117HVK-883B vs IP317AHVK |
7703402YC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | TT Electronics Resistors | IP117HVK-883B vs 7703402YC |
IP117HVKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP117HVK-883B vs IP117HVKR1 |
LT317AHVK | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | IP117HVK-883B vs LT317AHVK |
LM117HVK-MLS | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | IP117HVK-883B vs LM117HVK-MLS |
LM117HVK-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117HVK-883B vs LM117HVK-883BR1 |