Part Details for IMP5225CDWP by Imp Inc
Overview of IMP5225CDWP by Imp Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IMP5225CDWP
IMP5225CDWP CAD Models
IMP5225CDWP Part Data Attributes:
|
IMP5225CDWP
Imp Inc
Buy Now
Datasheet
|
Compare Parts:
IMP5225CDWP
Imp Inc
SCSI Terminator, BICMOS, PDSO28, PLASTIC, MO-013AE, SO-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IMP INC | |
Part Package Code | TSSOP | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IMP5225CDWP
This table gives cross-reference parts and alternative options found for IMP5225CDWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMP5225CDWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG5601E-TR | SCSI Terminator, 18-Line, 110ohm, PDSO28, | Burr-Brown Corp | IMP5225CDWP vs REG5601E-TR |
UCC5614DPTR | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | IMP5225CDWP vs UCC5614DPTR |
UC5608DWPTR/81168 | Lower Capacitance 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | IMP5225CDWP vs UC5608DWPTR/81168 |
UC5602QP | Cost Reduced 18-Line 5V Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | IMP5225CDWP vs UC5602QP |
UC5603DPR | 9-Line 5V SE Terminator for SCSI and Fast SCSI 16-SOIC 0 to 70 | Texas Instruments | IMP5225CDWP vs UC5603DPR |
UC5603DPG4 | 9-Line 5V SE Terminator for SCSI and Fast SCSI 16-SOIC 0 to 70 | Texas Instruments | IMP5225CDWP vs UC5603DPG4 |
UC5604N | Cost Reduced 9-Line 5V Terminator for SCSI and Fast SCSI 16-PDIP 0 to 70 | Texas Instruments | IMP5225CDWP vs UC5604N |
IMP5112CDPT | SCSI Terminator, 9-Line, PDSO16, PLASTIC, MS-012AC, SO-16 | Imp Inc | IMP5225CDWP vs IMP5112CDPT |
UC5603QP | 9-LINE 110ohm SCSI BUS TERMINATOR, PQCC28, PLASTIC, LCC-28 | Texas Instruments | IMP5225CDWP vs UC5603QP |
UC5601DWP | 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | IMP5225CDWP vs UC5601DWP |