ILB1206ER900V
Description: Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT

Overview of ILB1206ER900V by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for ILB1206ER900V by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # ILB1206ER900V-ND
DigiKey FERRITE BEAD 90 OHM 1206 1LN Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.0413
$0.0413 Buy Now
DISTI # 71517238
RS Inductor, ILB-1206 90 25% ER E3 | Vishay Dale ILB1206ER900V RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk 0
  • 6,000 $0.0480
  • 12,000 $0.0460
  • 18,000 $0.0430
  • 24,000 $0.0410
$0.0410 / $0.0480 RFQ

CAD Models for ILB1206ER900V by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILB1206ER900V by Vishay Dale

ILB1206ER900V
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Additional Feature
BULK IS AVAILABLE WITH 1000 PCS
Case Code
1206
Construction
Chip
DC Resistance-Max
0.2 Ω
Filter Type
FERRITE BEAD
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
90 OHM Ω
Packing Method
BULK; TR, PAPER, 7 INCH
Rated Current
0.4 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. ILB1206ER900V
    Vishay Dale
    Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT
    VS

Alternate Parts for ILB1206ER900V

This table gives cross-reference parts and alternative options found for ILB1206ER900V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILB1206ER900V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABBK00321611221Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), Chilisin Electronics Corp ILB1206ER900V vs ABBK00321611221Y00
CZB2BFTTE101J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc ILB1206ER900V vs CZB2BFTTE101J
BBBK00321611301Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers ILB1206ER900V vs BBBK00321611301Y00
SIM1204Y301CBAN Ferrite Chip, MERITEK Electronics Corporation ILB1206ER900V vs SIM1204Y301CBAN
BBBK00321611501Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers ILB1206ER900V vs BBBK00321611501Y00
ILB-120690+/-25% Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale ILB1206ER900V vs ILB-120690+/-25%
2512066007Y0 Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN Fair-Rite Products Corp ILB1206ER900V vs 2512066007Y0
CZB2BFTTE121J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc ILB1206ER900V vs CZB2BFTTE121J
ILB1206ER900V Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Vishay Intertechnologies ILB1206ER900V vs ILB1206ER900V
CZB2BFTTE900K Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc ILB1206ER900V vs CZB2BFTTE900K
Part Number Description Manufacturer Compare
ILB1206ER900V Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Vishay Intertechnologies ILB1206ER900V vs ILB1206ER900V
CZB2BFTTE900K Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc ILB1206ER900V vs CZB2BFTTE900K
BBBK00321611501Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers ILB1206ER900V vs BBBK00321611501Y00
CZB2BFTTE121K Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc ILB1206ER900V vs CZB2BFTTE121K
CZB2BFTTE121J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc ILB1206ER900V vs CZB2BFTTE121J
BBBK00321611301Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers ILB1206ER900V vs BBBK00321611301Y00
ABBK00321611221Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), Chilisin Electronics Corp ILB1206ER900V vs ABBK00321611221Y00
ABBK00321611301Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), Chilisin Electronics Corp ILB1206ER900V vs ABBK00321611301Y00
BBBK00321611221Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers ILB1206ER900V vs BBBK00321611221Y00
CZB2BFTE800P Ferrite Chip, 1 Function(s), 0.4A, KOA Speer Electronics Inc ILB1206ER900V vs CZB2BFTE800P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILB1206ER900V by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILB1206ER900V by Vishay Dale

Select Manufacturer
Which Manufacturer of ILB1206ER900V would you like to use for your alert(s)?
  • Please alert me when ILB1206ER900V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILB1206ER900V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILB1206ER900V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILB1206ER900V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILB1206ER900V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILB1206ER900V by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: