There are no models available for this part yet.
Overview of IDT8M656S50CB by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IDT8M656S50CB by Integrated Device Technology Inc
Part Data Attributes for IDT8M656S50CB by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
50 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T40
|
JESD-609 Code
|
e0
|
Memory Density
|
262144 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
16
|
Number of Terminals
|
40
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
16KX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Standby Current-Max
|
0.08 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.36 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for IDT8M656S50CB
This table gives cross-reference parts and alternative options found for IDT8M656S50CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT8M656S50CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS8M656-45C | SRAM Module, 16KX16, 45ns, CMOS | Twilight Technology Inc | IDT8M656S50CB vs DPS8M656-45C |
CYM1610HD-15MB | SRAM Module, 16KX16, 15ns, CMOS | Cypress Semiconductor | IDT8M656S50CB vs CYM1610HD-15MB |
DPS8M656-150I | SRAM Module, 16KX16, 150ns, CMOS | B&B Electronics Manufacturing Company | IDT8M656S50CB vs DPS8M656-150I |
DPS8M656-120M | SRAM Module, 16KX16, 120ns, CMOS | B&B Electronics Manufacturing Company | IDT8M656S50CB vs DPS8M656-120M |
DPS8M656-55B | SRAM Module, 16KX16, 55ns, CMOS | B&B Electronics Manufacturing Company | IDT8M656S50CB vs DPS8M656-55B |
DPS8M656-85I | SRAM Module, 16KX16, 85ns, CMOS | Twilight Technology Inc | IDT8M656S50CB vs DPS8M656-85I |
DPS8M656-120I | SRAM Module, 16KX16, 120ns, CMOS | Twilight Technology Inc | IDT8M656S50CB vs DPS8M656-120I |
DPS8M656-70I | SRAM Module, 16KX16, 70ns, CMOS | B&B Electronics Manufacturing Company | IDT8M656S50CB vs DPS8M656-70I |
DPS8M656-85C | SRAM Module, 16KX16, 85ns, CMOS | Twilight Technology Inc | IDT8M656S50CB vs DPS8M656-85C |
DPS8M656-100I | SRAM Module, 16KX16, 100ns, CMOS | B&B Electronics Manufacturing Company | IDT8M656S50CB vs DPS8M656-100I |