Filter Your Search
1 - 1 of 1 results
|
IDT8M656S50CB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 50 ns | SRAM MODULE | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 4.5 V | 360 µA | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 |