There are no models available for this part yet.
Overview of CYM1610HD-15MB by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CYM1610HD-15MB by Cypress Semiconductor
Part Data Attributes for CYM1610HD-15MB by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
Additional Feature
|
AUTOMATIC POWER-DOWN
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-T40
|
JESD-609 Code
|
e0
|
Memory Density
|
262144 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
40
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
16KX16
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Standby Current-Max
|
0.25 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.55 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CYM1610HD-15MB
This table gives cross-reference parts and alternative options found for CYM1610HD-15MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1610HD-15MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS8M656-120C | SRAM Module, 16KX16, 120ns, CMOS | Twilight Technology Inc | CYM1610HD-15MB vs DPS8M656-120C |
DPS8M656-45M | SRAM Module, 16KX16, 45ns, CMOS | B&B Electronics Manufacturing Company | CYM1610HD-15MB vs DPS8M656-45M |
CYM1610HD-25MB | SRAM Module, 16KX16, 25ns, CMOS | Cypress Semiconductor | CYM1610HD-15MB vs CYM1610HD-25MB |
DPS8M656-70M | SRAM Module, 16KX16, 70ns, CMOS | B&B Electronics Manufacturing Company | CYM1610HD-15MB vs DPS8M656-70M |
DPS8M656-55I | SRAM Module, 16KX16, 55ns, CMOS | B&B Electronics Manufacturing Company | CYM1610HD-15MB vs DPS8M656-55I |
DPS8M656-120B | SRAM Module, 16KX16, 120ns, CMOS | Twilight Technology Inc | CYM1610HD-15MB vs DPS8M656-120B |
CYM1610HD-50C | SRAM Module, 16KX16, 50ns, CMOS | Cypress Semiconductor | CYM1610HD-15MB vs CYM1610HD-50C |
DPS8M656-70M | SRAM Module, 16KX16, 70ns, CMOS | Twilight Technology Inc | CYM1610HD-15MB vs DPS8M656-70M |
CYM1610LHD-45MB | SRAM Module, 16KX16, 45ns, CMOS | Cypress Semiconductor | CYM1610HD-15MB vs CYM1610LHD-45MB |
DPS8M656-55C | SRAM Module, 16KX16, 55ns, CMOS | B&B Electronics Manufacturing Company | CYM1610HD-15MB vs DPS8M656-55C |