Part Details for IDT74CBTLV16210PV by Integrated Device Technology Inc
Overview of IDT74CBTLV16210PV by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV16210PV
IDT74CBTLV16210PV CAD Models
IDT74CBTLV16210PV Part Data Attributes:
|
IDT74CBTLV16210PV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV16210PV
Integrated Device Technology Inc
Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.493 mm |
Alternate Parts for IDT74CBTLV16210PV
This table gives cross-reference parts and alternative options found for IDT74CBTLV16210PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV16210PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV16210DLR | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | IDT74CBTLV16210PV vs SN74CBTLV16210DLR |
IDT74CBTLV16210PVG | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, PDSO48, SSOP-48 | Integrated Device Technology Inc | IDT74CBTLV16210PV vs IDT74CBTLV16210PVG |
74CBTLV16210DLRG4 | Low-Voltage 20-Bit FET Bus Switch 48-SSOP -40 to 85 | Texas Instruments | IDT74CBTLV16210PV vs 74CBTLV16210DLRG4 |
74CBTLV16210DLG4 | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | IDT74CBTLV16210PV vs 74CBTLV16210DLG4 |
SN74CBTLV16210DL | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | IDT74CBTLV16210PV vs SN74CBTLV16210DL |