Part Details for 74CBTLV16210DLRG4 by Texas Instruments
Overview of 74CBTLV16210DLRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 74CBTLV16210DLRG4
74CBTLV16210DLRG4 CAD Models
74CBTLV16210DLRG4 Part Data Attributes:
|
74CBTLV16210DLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74CBTLV16210DLRG4
Texas Instruments
Low-Voltage 20-Bit FET Bus Switch 48-SSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for 74CBTLV16210DLRG4
This table gives cross-reference parts and alternative options found for 74CBTLV16210DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV16210DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV16210DLR | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | 74CBTLV16210DLRG4 vs SN74CBTLV16210DLR |
IDT74CBTLV16210PV | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 74CBTLV16210DLRG4 vs IDT74CBTLV16210PV |
IDT74CBTLV16210PVG | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, PDSO48, SSOP-48 | Integrated Device Technology Inc | 74CBTLV16210DLRG4 vs IDT74CBTLV16210PVG |
74CBTLV16210DLG4 | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | 74CBTLV16210DLRG4 vs 74CBTLV16210DLG4 |
SN74CBTLV16210DL | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | 74CBTLV16210DLRG4 vs SN74CBTLV16210DL |