-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV16210GR-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
46062 In Stock |
|
$1.1100 | Buy Now |
DISTI #
296-6497-1-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
288 In Stock |
|
$1.2500 / $2.8400 | Buy Now |
DISTI #
595-SN74CBTLV16210GR
|
Mouser Electronics | Digital Bus Switch ICs 20bit Lw V FET RoHS: Compliant | 480 |
|
$1.0100 / $2.2900 | Buy Now |
|
Bristol Electronics | 1069 |
|
RFQ | ||
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 3175 |
|
$1.0739 / $2.8636 | Buy Now |
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 1519 |
|
$1.1871 / $3.1656 | Buy Now |
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 12 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 156 |
|
$1.4318 / $2.8636 | Buy Now |
|
Rochester Electronics | SN74CBTLV16210 Low-Voltage 20-Bit FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 46062 |
|
$0.9545 / $1.1200 | Buy Now |
|
Ameya Holding Limited | SN74CBTLV16210GR, 74CBT系列 总线开关, 10 x 1:1, 2.3 → 3.6 V电源, 48针 TSSOP封装 | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV16210GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV16210GR
Texas Instruments
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV16210GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV16210GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV16210DGGR | CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74CBTLV16210GR vs SN74CBTLV16210DGGR |
SN74CBTLV16210GE4 | CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | SN74CBTLV16210GR vs SN74CBTLV16210GE4 |
IDT74CBTLV16210PAG8 | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210GR vs IDT74CBTLV16210PAG8 |
SN74CBTLV16210G | CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | SN74CBTLV16210GR vs SN74CBTLV16210G |
IDT74CBTLV16210PAG | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74CBTLV16210GR vs IDT74CBTLV16210PAG |
IDT74CBTLV16210PAG | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210GR vs IDT74CBTLV16210PAG |
IDT74CBTLV16210PA8 | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210GR vs IDT74CBTLV16210PA8 |
IDT74CBTLV16210PA | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210GR vs IDT74CBTLV16210PA |