Part Details for SN74CBTLV16210DGGR by Texas Instruments
Overview of SN74CBTLV16210DGGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTLV16210DGGR
SN74CBTLV16210DGGR CAD Models
SN74CBTLV16210DGGR Part Data Attributes:
|
SN74CBTLV16210DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV16210DGGR
Texas Instruments
CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74CBTLV16210DGGR
This table gives cross-reference parts and alternative options found for SN74CBTLV16210DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV16210DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV16210GR | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV16210DGGR vs SN74CBTLV16210GR |
SN74CBTLV16210GE4 | CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | SN74CBTLV16210DGGR vs SN74CBTLV16210GE4 |
IDT74CBTLV16210PAG8 | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210DGGR vs IDT74CBTLV16210PAG8 |
SN74CBTLV16210G | CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | SN74CBTLV16210DGGR vs SN74CBTLV16210G |
IDT74CBTLV16210PAG | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74CBTLV16210DGGR vs IDT74CBTLV16210PAG |
IDT74CBTLV16210PAG | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210DGGR vs IDT74CBTLV16210PAG |
IDT74CBTLV16210PA8 | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210DGGR vs IDT74CBTLV16210PA8 |
IDT74CBTLV16210PA | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210DGGR vs IDT74CBTLV16210PA |