Part Details for IDT7201SA30LB by Integrated Device Technology Inc
Overview of IDT7201SA30LB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7201SA30LB
IDT7201SA30LB CAD Models
IDT7201SA30LB Part Data Attributes
|
IDT7201SA30LB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201SA30LB
Integrated Device Technology Inc
FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for IDT7201SA30LB
This table gives cross-reference parts and alternative options found for IDT7201SA30LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201SA30LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8986305ZA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Cypress Semiconductor | IDT7201SA30LB vs 5962-8986305ZA |
5962-8753101YC | FIFO, 512X9, 30ns, Asynchronous, CMOS, | Temic Semiconductors | IDT7201SA30LB vs 5962-8753101YC |
5962-8986305ZX | FIFO, 512X9, 30ns, Asynchronous, CMOS | Matra MHS | IDT7201SA30LB vs 5962-8986305ZX |
5962-8753101YX | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Matra MHS | IDT7201SA30LB vs 5962-8753101YX |
CY7C421-30LMB | FIFO, 512X9, 30ns, Asynchronous, CMOS, LCC-32 | Cypress Semiconductor | IDT7201SA30LB vs CY7C421-30LMB |
5962-8986305ZA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | IDT7201SA30LB vs 5962-8986305ZA |
IDT7201SA30LB8 | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7201SA30LB vs IDT7201SA30LB8 |
IDT7201LA30LBG8 | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7201SA30LB vs IDT7201LA30LBG8 |
5962-8986305ZA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7201SA30LB vs 5962-8986305ZA |
CY7C421-30LMBR | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | IDT7201SA30LB vs CY7C421-30LMBR |