5962-8986304ZX
Description: FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32

Overview of 5962-8986304ZX by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8986304ZX by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8986304ZX by Temic Semiconductors

5962-8986304ZX
Temic Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
CERAMIC, LLCC-32
Reach Compliance Code
unknown
Access Time-Max
40 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
20 MHz
Cycle Time
50 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.286 mm
Standby Current-Max
0.025 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 5962-8986304ZX
    Temic Semiconductors
    FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32
    VS

Alternate Parts for 5962-8986304ZX

This table gives cross-reference parts and alternative options found for 5962-8986304ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8986304ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8986304ZA FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8986304ZX vs 5962-8986304ZA
5962-8986304ZX FIFO, 512X9, 40ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32 Cypress Semiconductor 5962-8986304ZX vs 5962-8986304ZX
IDT7201LA40LBT/R FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8986304ZX vs IDT7201LA40LBT/R
5962-8986304ZC FIFO, 512X9, 40ns, Asynchronous, CMOS Matra MHS 5962-8986304ZX vs 5962-8986304ZC
5962-8986304ZA FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, Teledyne e2v 5962-8986304ZX vs 5962-8986304ZA
IDT7201LA40LB FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8986304ZX vs IDT7201LA40LB
IDT7201SA40LB FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8986304ZX vs IDT7201SA40LB
5962-8986304ZA FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 Cypress Semiconductor 5962-8986304ZX vs 5962-8986304ZA
5962-8986304ZX FIFO, 512X9, 40ns, Asynchronous, CMOS Matra MHS 5962-8986304ZX vs 5962-8986304ZX
Part Number Description Manufacturer Compare
IDT72211L10L FIFO, 512X9, 6.5ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc 5962-8986304ZX vs IDT72211L10L
CY7C412-30LMB FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, Cypress Semiconductor 5962-8986304ZX vs CY7C412-30LMB
CY7C451-30LC FIFO, 512X9, 20ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8986304ZX vs CY7C451-30LC
QS7211-15LR FIFO, 512X9, 15ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc 5962-8986304ZX vs QS7211-15LR
IDT7201LA120L8 FIFO, 512X9, 120ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8986304ZX vs IDT7201LA120L8
IDT7201LA80L FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8986304ZX vs IDT7201LA80L
74AC725LC 512X9 OTHER FIFO, CQCC32, CERAMIC, LCC-32 Texas Instruments 5962-8986304ZX vs 74AC725LC
QS7201-80LB FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc 5962-8986304ZX vs QS7201-80LB
5962-8753103YX FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Temic Semiconductors 5962-8986304ZX vs 5962-8753103YX
IDT72211L50LBT/R FIFO, 512X9, Synchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8986304ZX vs IDT72211L50LBT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8986304ZX by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8986304ZX by Temic Semiconductors

Select Manufacturer
Which Manufacturer of 5962-8986304ZX would you like to use for your alert(s)?
  • Please alert me when 5962-8986304ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8986304ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8986304ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8986304ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8986304ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8986304ZX by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: