Part Details for QS7211-25LR by Quality Semiconductor Inc
Overview of QS7211-25LR by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7225LRZ | Analog Devices | CMOS DAC | |
AD7225LRZ-REEL | Analog Devices | CMOS DAC |
Part Details for QS7211-25LR
QS7211-25LR CAD Models
QS7211-25LR Part Data Attributes
|
QS7211-25LR
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7211-25LR
Quality Semiconductor Inc
FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for QS7211-25LR
This table gives cross-reference parts and alternative options found for QS7211-25LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7211-25LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72211L10L | FIFO, 512X9, 6.5ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | QS7211-25LR vs IDT72211L10L |
CY7C412-30LMB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, | Cypress Semiconductor | QS7211-25LR vs CY7C412-30LMB |
5962-8986304ZX | FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Temic Semiconductors | QS7211-25LR vs 5962-8986304ZX |
CY7C451-30LC | FIFO, 512X9, 20ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | QS7211-25LR vs CY7C451-30LC |
QS7211-15LR | FIFO, 512X9, 15ns, Asynchronous, CMOS, CQCC32, | Quality Semiconductor Inc | QS7211-25LR vs QS7211-15LR |
IDT7201LA120L8 | FIFO, 512X9, 120ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7211-25LR vs IDT7201LA120L8 |
IDT7201LA80L | FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7211-25LR vs IDT7201LA80L |
74AC725LC | 512X9 OTHER FIFO, CQCC32, CERAMIC, LCC-32 | Texas Instruments | QS7211-25LR vs 74AC725LC |
QS7201-80LB | FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, | Quality Semiconductor Inc | QS7211-25LR vs QS7201-80LB |
5962-8753103YX | FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Temic Semiconductors | QS7211-25LR vs 5962-8753103YX |