Part Details for IDT7201LA30LBG8 by Integrated Device Technology Inc
Overview of IDT7201LA30LBG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7201LA30LBG8
IDT7201LA30LBG8 CAD Models
IDT7201LA30LBG8 Part Data Attributes
|
IDT7201LA30LBG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA30LBG8
Integrated Device Technology Inc
FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT7201LA30LBG8
This table gives cross-reference parts and alternative options found for IDT7201LA30LBG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA30LBG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201SA30LB8 | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7201LA30LBG8 vs IDT7201SA30LB8 |
CY7C421-30LMBR | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | IDT7201LA30LBG8 vs CY7C421-30LMBR |
5962-8986305ZA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | IDT7201LA30LBG8 vs 5962-8986305ZA |
CY7C421-30LC | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | IDT7201LA30LBG8 vs CY7C421-30LC |
CY7C421-30LMB | FIFO, 512X9, 30ns, Asynchronous, CMOS, LCC-32 | Cypress Semiconductor | IDT7201LA30LBG8 vs CY7C421-30LMB |
7201LA30LBG8 | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7201LA30LBG8 vs 7201LA30LBG8 |
5962-8986305ZX | FIFO, 512X9, 30ns, Asynchronous, CMOS | Matra MHS | IDT7201LA30LBG8 vs 5962-8986305ZX |
5962-8753101YC | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32 | Matra MHS | IDT7201LA30LBG8 vs 5962-8753101YC |
5962-8986305ZC | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Temic Semiconductors | IDT7201LA30LBG8 vs 5962-8986305ZC |
5962-8986305ZX | FIFO, 512X9, 30ns, Asynchronous, CMOS, | Teledyne e2v | IDT7201LA30LBG8 vs 5962-8986305ZX |