Part Details for IDT70V7339S133BCG by Integrated Device Technology Inc
Overview of IDT70V7339S133BCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V7339S133BCG
IDT70V7339S133BCG CAD Models
IDT70V7339S133BCG Part Data Attributes
|
IDT70V7339S133BCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V7339S133BCG
Integrated Device Technology Inc
Dual-Port SRAM, 512KX18, 15ns, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for IDT70V7339S133BCG
This table gives cross-reference parts and alternative options found for IDT70V7339S133BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V7339S133BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V7339S133BC8 | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel | Renesas Electronics Corporation | IDT70V7339S133BCG vs 70V7339S133BC8 |
70V7339S133BC | CABGA-256, Tray | Integrated Device Technology Inc | IDT70V7339S133BCG vs 70V7339S133BC |
IDT70V7339S133BCG8 | Dual-Port SRAM, 512KX18, 15ns, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7339S133BCG vs IDT70V7339S133BCG8 |
IDT70V7339S133BC | Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70V7339S133BCG vs IDT70V7339S133BC |
IDT70V7339S133BCI8 | Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70V7339S133BCG vs IDT70V7339S133BCI8 |
70V7339S133BCI8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70V7339S133BCG vs 70V7339S133BCI8 |
IDT70V7339S133BCGI | Dual-Port SRAM, 512KX18, 15ns, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70V7339S133BCG vs IDT70V7339S133BCGI |
IDT70V7339S133BCGI8 | Dual-Port SRAM, 512KX18, 15ns, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7339S133BCG vs IDT70V7339S133BCGI8 |
70V7339S133BCI | CABGA-256, Tray | Integrated Device Technology Inc | IDT70V7339S133BCG vs 70V7339S133BCI |
IDT70V7339S133BC8 | Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70V7339S133BCG vs IDT70V7339S133BC8 |