Part Details for 70T633S8BCG by Integrated Device Technology Inc
Overview of 70T633S8BCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70T633S8BCG
70T633S8BCG CAD Models
70T633S8BCG Part Data Attributes:
|
70T633S8BCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T633S8BCG
Integrated Device Technology Inc
Dual-Port SRAM, 512KX18, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 HEIGHT, 1 MM PITCH, GREEN, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1.40 HEIGHT, 1 MM PITCH, GREEN, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.475 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for 70T633S8BCG
This table gives cross-reference parts and alternative options found for 70T633S8BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T633S8BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T633S8BC | Dual-Port SRAM, 512KX18, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | 70T633S8BCG vs IDT70T633S8BC |
IDT70T633S8BC8 | Dual-Port SRAM, 512KX18, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | 70T633S8BCG vs IDT70T633S8BC8 |
IDT70T633S8BCG | Dual-Port SRAM, 512KX18, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HIEGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70T633S8BCG vs IDT70T633S8BCG |
70T633S8BC | Dual-Port SRAM, 512KX18, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | 70T633S8BCG vs 70T633S8BC |