Memory
IDT70V24S20JGI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84

Overview of IDT70V24S20JGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for IDT70V24S20JGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V24S20JGI by Integrated Device Technology Inc

IDT70V24S20JGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
Length
29.3116 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
29.3116 mm
Want to compare parts?
  1. IDT70V24S20JGI
    Integrated Device Technology Inc
    Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84
    VS

Alternate Parts for IDT70V24S20JGI

This table gives cross-reference parts and alternative options found for IDT70V24S20JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V24S20JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V24S20JGI8 Dual-Port SRAM Integrated Device Technology Inc IDT70V24S20JGI vs 70V24S20JGI8
IDT70V24TL20JI Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT70V24TL20JI
IDT70V24TL20JI8 Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT70V24TL20JI8
70V24L20JI PLCC-84, Tube Integrated Device Technology Inc IDT70V24S20JGI vs 70V24L20JI
IDT70V24TL20J8 Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT70V24TL20J8
IDT70V24S20JG Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT70V24S20JG
IDT7024L20JGB Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024L20JGB
IDT7024S20J Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024S20J
IDT7024L20J Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024L20J
70V24TL20JI Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 Integrated Device Technology Inc IDT70V24S20JGI vs 70V24TL20JI
Part Number Description Manufacturer Compare
IDT7024S20PFB Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024S20PFB
IDT7024S20GG Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024S20GG
7024S20GGB Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc IDT70V24S20JGI vs 7024S20GGB
IDT7024S20GB Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, CERAMIC, PGA-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024S20GB
IDT7024L20FB Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP84, QFP-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024L20FB
7024L20JGI PLCC-84, Tube Integrated Device Technology Inc IDT70V24S20JGI vs 7024L20JGI
7024S20GGB8 Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc IDT70V24S20JGI vs 7024S20GGB8
IDT7024L20GGB Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024L20GGB
IDT7024S20JG Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024S20JG
IDT7024S20FGI Dual-Port SRAM, 4KX16, 20ns, CMOS, 1.170 X 1.170 INCH, 0.110 INCH HEIGHT, GREEN, QFP-84 Integrated Device Technology Inc IDT70V24S20JGI vs IDT7024S20FGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V24S20JGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V24S20JGI by Integrated Device Technology Inc

  • Please alert me when IDT70V24S20JGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V24S20JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V24S20JGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V24S20JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V24S20JGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V24S20JGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: