Part Details for IDT7024L20J by Integrated Device Technology Inc
Overview of IDT7024L20J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7024L20J
IDT7024L20J CAD Models
IDT7024L20J Part Data Attributes
|
IDT7024L20J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7024L20J
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for IDT7024L20J
This table gives cross-reference parts and alternative options found for IDT7024L20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7024L20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V24S20JGI8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7024L20J vs 70V24S20JGI8 |
IDT70V24TL20JI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024L20J vs IDT70V24TL20JI |
IDT70V24TL20JI8 | Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 | Integrated Device Technology Inc | IDT7024L20J vs IDT70V24TL20JI8 |
70V24L20JI | PLCC-84, Tube | Integrated Device Technology Inc | IDT7024L20J vs 70V24L20JI |
IDT70V24TL20J8 | Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 | Integrated Device Technology Inc | IDT7024L20J vs IDT70V24TL20J8 |
IDT70V24S20JG | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024L20J vs IDT70V24S20JG |
IDT7024L20JGB | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024L20J vs IDT7024L20JGB |
IDT7024S20J | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024L20J vs IDT7024S20J |
70V24TL20JI | Multi-Port SRAM, 4KX16, 20ns, CMOS, CQCC84 | Integrated Device Technology Inc | IDT7024L20J vs 70V24TL20JI |
70V24S20JG8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7024L20J vs 70V24S20JG8 |