Part Details for IDT7024S20PFB by Integrated Device Technology Inc
Overview of IDT7024S20PFB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7024S20PFB
IDT7024S20PFB CAD Models
IDT7024S20PFB Part Data Attributes
|
IDT7024S20PFB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7024S20PFB
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | 4K X 16 DUAL PORT SRAM | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT7024S20PFB
This table gives cross-reference parts and alternative options found for IDT7024S20PFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7024S20PFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7024S20PFGB | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7024S20PFB vs 7024S20PFGB |
7024L20PF9 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7024S20PFB vs 7024L20PF9 |
IDT7024S20PF | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7024S20PFB vs IDT7024S20PF |
70V24S20PFG8 | Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 | Renesas Electronics Corporation | IDT7024S20PFB vs 70V24S20PFG8 |
70V24TL20PFI8 | Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT7024S20PFB vs 70V24TL20PFI8 |
IDT70V24TS20PFI8 | Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT7024S20PFB vs IDT70V24TS20PFI8 |
70V24TS20PF8 | Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT7024S20PFB vs 70V24TS20PF8 |
IDT70V24TL20PFGI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7024S20PFB vs IDT70V24TL20PFGI |
7024S20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7024S20PFB vs 7024S20PF8 |
IDT70V24S20PF | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7024S20PFB vs IDT70V24S20PF |