Part Details for 7024S20GGB8 by Integrated Device Technology Inc
Overview of 7024S20GGB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7024S20GGB8
7024S20GGB8 CAD Models
7024S20GGB8 Part Data Attributes
|
7024S20GGB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7024S20GGB8
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for 7024S20GGB8
This table gives cross-reference parts and alternative options found for 7024S20GGB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024S20GGB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024S20GG | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs IDT7024S20GG |
IDT7024S20GB | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs IDT7024S20GB |
7024S20GG | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs 7024S20GG |
IDT7024L20GGI | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs IDT7024L20GGI |
IDT7024L20GGB | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs IDT7024L20GGB |
7024S20GGB | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs 7024S20GGB |
IDT7024S20GGB | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs IDT7024S20GGB |
7024S20GGI8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs 7024S20GGI8 |
7024L20GG8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs 7024L20GG8 |
IDT7024L20G | Dual-Port SRAM, 4KX16, 20ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024S20GGB8 vs IDT7024L20G |