Part Details for IDT54FCT162841CTEB by Integrated Device Technology Inc
Overview of IDT54FCT162841CTEB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT54FCT162841CTEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$53.8661 / $56.7012 | Buy Now |
Part Details for IDT54FCT162841CTEB
IDT54FCT162841CTEB CAD Models
IDT54FCT162841CTEB Part Data Attributes
|
IDT54FCT162841CTEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT162841CTEB
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | CERPACK-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for IDT54FCT162841CTEB
This table gives cross-reference parts and alternative options found for IDT54FCT162841CTEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT162841CTEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT16841WD | 20-Bit Bus-Interface D-type Latches With 3-State Outputs 56-CFP -55 to 125 | Texas Instruments | IDT54FCT162841CTEB vs SNJ54ABT16841WD |
5962-9228202MXA | CPACK-56, Tube | Integrated Device Technology Inc | IDT54FCT162841CTEB vs 5962-9228202MXA |
IDT54FCT16841CTE | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162841CTEB vs IDT54FCT16841CTE |
IDT54FCT16841ATEB | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162841CTEB vs IDT54FCT16841ATEB |
IDT74FCT16841ETE | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162841CTEB vs IDT74FCT16841ETE |
IDT74FCT16841ATE | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162841CTEB vs IDT74FCT16841ATE |
IDT54FCT16841BTE | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162841CTEB vs IDT54FCT16841BTE |
IDT74FCT16841BTE | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162841CTEB vs IDT74FCT16841BTE |
5962-9228201MXA | CPACK-56, Tube | Integrated Device Technology Inc | IDT54FCT162841CTEB vs 5962-9228201MXA |
IDT54FCT16841CTEB | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162841CTEB vs IDT54FCT16841CTEB |