Parametric results for: IDT54FCT162841CTEB under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt54fct162841cteb
Select parts from the table below to compare.
Compare
Compare
IDT54FCT162841CTEB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 16 ns 6.3 ns 2 10 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F56 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 56 CERAMIC, GLASS-SEALED FL56,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 18.415 mm INTEGRATED DEVICE TECHNOLOGY INC DFP CERPACK-56 56 not_compliant 8542.39.00.01