Logic
5962-9226803MXX
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56

Overview of 5962-9226803MXX by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9226803MXX by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9226803MXX by Integrated Device Technology Inc

5962-9226803MXX
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
DFP, FL56,.4,25
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-GDFP-F56
JESD-609 Code
e0
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL56,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.8 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. 5962-9226803MXX
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56
    VS

Alternate Parts for 5962-9226803MXX

This table gives cross-reference parts and alternative options found for 5962-9226803MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9226803MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54ABT16841WD 20-Bit Bus-Interface D-type Latches With 3-State Outputs 56-CFP -55 to 125 Texas Instruments 5962-9226803MXX vs SNJ54ABT16841WD
5962-9228202MXA CPACK-56, Tube Integrated Device Technology Inc 5962-9226803MXX vs 5962-9228202MXA
IDT54FCT16841CTE Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT16841CTE
IDT54FCT162841CTEB Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT162841CTEB
IDT54FCT16841ATEB Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT16841ATEB
IDT74FCT16841ETE Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT74FCT16841ETE
IDT74FCT16841ATE Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT74FCT16841ATE
IDT54FCT16841BTE Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT16841BTE
IDT74FCT16841BTE Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT74FCT16841BTE
5962-9228201MXA CPACK-56, Tube Integrated Device Technology Inc 5962-9226803MXX vs 5962-9228201MXA
Part Number Description Manufacturer Compare
IDT54FCT16841BTE Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT16841BTE
IDT54FCT16841CTEB Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT16841CTEB
IDT54FCT162841ETEB Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT162841ETEB
IDT74FCT16841BTE Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT74FCT16841BTE
5962-9228201MXA CPACK-56, Tube Integrated Device Technology Inc 5962-9226803MXX vs 5962-9228201MXA
IDT54FCT162841ATEB Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT162841ATEB
5962-9226801MXA CPACK-56, Tube Integrated Device Technology Inc 5962-9226803MXX vs 5962-9226801MXA
5962-9226802MXA CPACK-56, Tube Integrated Device Technology Inc 5962-9226803MXX vs 5962-9226802MXA
IDT54FCT16841CTE Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT16841CTE
IDT54FCT162841BTEB Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 Integrated Device Technology Inc 5962-9226803MXX vs IDT54FCT162841BTEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9226803MXX by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9226803MXX by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-9226803MXX would you like to use for your alert(s)?
  • Please alert me when 5962-9226803MXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9226803MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9226803MXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9226803MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9226803MXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9226803MXX by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: