Part Details for 5962-9228201MXA by Integrated Device Technology Inc
Overview of 5962-9228201MXA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9228201MXA | Renesas Electronics Corporation | NON-INV 20 BIT TRANS LTCH | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9228201MXA
5962-9228201MXA CAD Models
5962-9228201MXA Part Data Attributes
|
5962-9228201MXA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9228201MXA
Integrated Device Technology Inc
CPACK-56, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CPACK | |
Package Description | FP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CS56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9228201MXA
This table gives cross-reference parts and alternative options found for 5962-9228201MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9228201MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9228202MXX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, FP-56 | Integrated Device Technology Inc | 5962-9228201MXA vs 5962-9228202MXX |
5962-9564601QXA | 20-Bit Bus-Interface D-type Latches With 3-State Outputs 56-CFP -55 to 125 | Texas Instruments | 5962-9228201MXA vs 5962-9564601QXA |
IDT54FCT16841ETEB | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | 5962-9228201MXA vs IDT54FCT16841ETEB |
IDT74FCT16841CTE | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | 5962-9228201MXA vs IDT74FCT16841CTE |
IDT54FCT16841ATEB | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9228201MXA vs IDT54FCT16841ATEB |
IDT54FCT162841CTEB | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9228201MXA vs IDT54FCT162841CTEB |
IDT54FCT162841ATEB | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9228201MXA vs IDT54FCT162841ATEB |
5962-9228203MXX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, FP-56 | Integrated Device Technology Inc | 5962-9228201MXA vs 5962-9228203MXX |
IDT54FCT162841ETEB | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | 5962-9228201MXA vs IDT54FCT162841ETEB |
IDT54FCT16841CTE | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56 | Integrated Device Technology Inc | 5962-9228201MXA vs IDT54FCT16841CTE |