Memory
IDT10480S10D
Integrated Device Technology Inc
Description: Standard SRAM, 16KX1, 10ns, BICMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of IDT10480S10D by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT10480S10D by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT10480S10D by Integrated Device Technology Inc

IDT10480S10D
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
SEPARATE
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
16KX1
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT10480S10D
    Integrated Device Technology Inc
    Standard SRAM, 16KX1, 10ns, BICMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for IDT10480S10D

This table gives cross-reference parts and alternative options found for IDT10480S10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT10480S10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT10480S12D Standard SRAM, 16KX1, 12ns, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT10480S10D vs IDT10480S12D
IDT10480S8D Standard SRAM, 16KX1, 8ns, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT10480S10D vs IDT10480S8D
IDT10480S15D Standard SRAM, 16KX1, 15ns, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT10480S10D vs IDT10480S15D
10480S7D CDIP-20, Tube Integrated Device Technology Inc IDT10480S10D vs 10480S7D
IDT10480S7D Standard SRAM, 16KX1, 7ns, CDIP20 Integrated Device Technology Inc IDT10480S10D vs IDT10480S7D
Part Number Description Manufacturer Compare
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS IDT10480S10D vs HM3-65767BM-5:D
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS IDT10480S10D vs HM4-65262B/883:RD
HM4-65767BN-6:RD Standard SRAM, 16KX1, 55ns, CMOS, CQCC20 Matra MHS IDT10480S10D vs HM4-65767BN-6:RD
CY7C167-25VC Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 Cypress Semiconductor IDT10480S10D vs CY7C167-25VC
QD2148H-2 Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18 Intel Corporation IDT10480S10D vs QD2148H-2
8413206RA CDIP-20, Tube Integrated Device Technology Inc IDT10480S10D vs 8413206RA
AM21L47-55LC Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD IDT10480S10D vs AM21L47-55LC
AM2167-55DEB Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD IDT10480S10D vs AM2167-55DEB
CY2148-45DC Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 Cypress Semiconductor IDT10480S10D vs CY2148-45DC
HM10480 Standard SRAM, 16KX1, 25ns, ECL, CDIP20, CERDIP-20 Hitachi Ltd IDT10480S10D vs HM10480

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT10480S10D by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT10480S10D by Integrated Device Technology Inc

  • Please alert me when IDT10480S10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT10480S10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT10480S10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT10480S10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT10480S10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT10480S10D by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: