Part Details for HM4-65767BN-6:RD by Matra MHS
Overview of HM4-65767BN-6:RD by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM4-65767BN-6:RD
HM4-65767BN-6:RD CAD Models
HM4-65767BN-6:RD Part Data Attributes:
|
HM4-65767BN-6:RD
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM4-65767BN-6:RD
Matra MHS
Standard SRAM, 16KX1, 55ns, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HM4-65767BN-6:RD
This table gives cross-reference parts and alternative options found for HM4-65767BN-6:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-65767BN-6:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4-65767BN-6:R | Standard SRAM, 16KX1, 55ns, CMOS, CQCC20 | Matra MHS | HM4-65767BN-6:RD vs HM4-65767BN-6:R |
HM4-65767BN-6:D | Standard SRAM, 16KX1, 55ns, CMOS, CQCC20 | Matra MHS | HM4-65767BN-6:RD vs HM4-65767BN-6:D |