Part Details for AM21L47-55LC by AMD
Overview of AM21L47-55LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for AM21L47-55LC
AM21L47-55LC CAD Models
AM21L47-55LC Part Data Attributes:
|
AM21L47-55LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM21L47-55LC
AMD
Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC18,.3X.35 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC18,.3X.35 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.4295 mm |
Alternate Parts for AM21L47-55LC
This table gives cross-reference parts and alternative options found for AM21L47-55LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM21L47-55LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM21L47-55LCB | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM21L47-55LC vs AM21L47-55LCB |
AM2147-55LE | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM21L47-55LC vs AM2147-55LE |
AM2147-55LCB | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM21L47-55LC vs AM2147-55LCB |
AM2147-55LEB | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM21L47-55LC vs AM2147-55LEB |
AM2147-55LC | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM21L47-55LC vs AM2147-55LC |