Part Details for ICS90C64A-907N by Integrated Device Technology Inc
Overview of ICS90C64A-907N by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for ICS90C64A-907N
ICS90C64A-907N CAD Models
ICS90C64A-907N Part Data Attributes
|
ICS90C64A-907N
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS90C64A-907N
Integrated Device Technology Inc
Video Clock Generator, 135MHz, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 135 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for ICS90C64A-907N
This table gives cross-reference parts and alternative options found for ICS90C64A-907N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS90C64A-907N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1494N-540 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS90C64A-907N vs ICS1494N-540 |
ICS2494N-253 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS90C64A-907N vs ICS2494N-253 |
ST49C214CP20-6 | Video Clock Generator, 130MHz, CMOS, PDIP20, | Startech Semiconductor Inc | ICS90C64A-907N vs ST49C214CP20-6 |
ICS2494N-275 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS90C64A-907N vs ICS2494N-275 |
ICS2494N-256 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS90C64A-907N vs ICS2494N-256 |
ICS2494N-277 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS90C64A-907N vs ICS2494N-277 |
ST49C214CP20-19 | Video Clock Generator, 130MHz, CMOS, PDIP20, | Startech Semiconductor Inc | ICS90C64A-907N vs ST49C214CP20-19 |
W43C94A-01P | Video Clock Generator, 130MHz, CMOS, PDIP20, | Ic Works Inc | ICS90C64A-907N vs W43C94A-01P |
ICS2494N-325 | Video Clock Generator, 120MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS90C64A-907N vs ICS2494N-325 |
ICS2494N-330 | Video Clock Generator, 135MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS90C64A-907N vs ICS2494N-330 |