Part Details for W43C94A-16P by Ic Works Inc
Overview of W43C94A-16P by Ic Works Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Part Details for W43C94A-16P
W43C94A-16P CAD Models
W43C94A-16P Part Data Attributes
|
W43C94A-16P
Ic Works Inc
Buy Now
Datasheet
|
Compare Parts:
W43C94A-16P
Ic Works Inc
Video Clock Generator, 130MHz, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC WORKS INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 130 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for W43C94A-16P
This table gives cross-reference parts and alternative options found for W43C94A-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W43C94A-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS2494N-280 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | W43C94A-16P vs ICS2494N-280 |
W43C94A-04P | Video Clock Generator, 130MHz, CMOS, PDIP20, | Ic Works Inc | W43C94A-16P vs W43C94A-04P |
ICS2494AN-305 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | W43C94A-16P vs ICS2494AN-305 |
ICS2494N-325 | Video Clock Generator, 120MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | W43C94A-16P vs ICS2494N-325 |
ICS2494N-256 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | W43C94A-16P vs ICS2494N-256 |
ST49C214CP20-19 | Video Clock Generator, 130MHz, CMOS, PDIP20, | Startech Semiconductor Inc | W43C94A-16P vs ST49C214CP20-19 |
W43C94A-12P | Video Clock Generator, 134.7MHz, CMOS, PDIP20, | Ic Works Inc | W43C94A-16P vs W43C94A-12P |
ICS2494AN-324 | Video Clock Generator, 134.7MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | W43C94A-16P vs ICS2494AN-324 |
ST49C214CP20-25 | Video Clock Generator, 130MHz, CMOS, PDIP20, | Startech Semiconductor Inc | W43C94A-16P vs ST49C214CP20-25 |
ICS2494N-275 | Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | W43C94A-16P vs ICS2494N-275 |