ICS90C64A-907N vs ICS1494N-540 feature comparison

ICS90C64A-907N Integrated Device Technology Inc

Buy Now Datasheet

ICS1494N-540 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT SYSTEMS INC INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 4319.45
CO2e (mg) 53561.181
Category CO2 Kg 12.4
Compliance Temperature Grade Commercial: +0C to +70C
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0
Length 26.035 mm 26.035 mm
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 135 MHz 130 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Primary Clock/Crystal Frequency-Nom 14.318 MHz 14.31818 MHz
Qualification Status Not Qualified Not Qualified
Supply Current-Max 35 mA 25 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, VIDEO CLOCK GENERATOR, VIDEO
Base Number Matches 1 1

Compare ICS90C64A-907N with alternatives

Compare ICS1494N-540 with alternatives