Microcontrollers and Processors
ICS840001BGI-25LF
Integrated Device Technology Inc
Description: Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8

Overview of ICS840001BGI-25LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54102-G05-25LF Amphenol Communications Solutions 54102-G05-25LF-B/S 0.100\\ HDR TH DR30AU
R5F64525LFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
843004AG-125LFT Renesas Electronics Corporation FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer

Price & Stock for ICS840001BGI-25LF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 11082
RFQ

CAD Models for ICS840001BGI-25LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS840001BGI-25LF by Integrated Device Technology Inc

ICS840001BGI-25LF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
170 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
156.25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS840001BGI-25LF
    Integrated Device Technology Inc
    Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8
    VS

Alternate Parts for ICS840001BGI-25LF

This table gives cross-reference parts and alternative options found for ICS840001BGI-25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840001BGI-25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
840001BGI-25LF TSSOP-8, Tube Integrated Device Technology Inc ICS840001BGI-25LF vs 840001BGI-25LF
840001BGI-25 Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840001BGI-25LF vs 840001BGI-25
ICS840001BGI-25 Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840001BGI-25
ICS840001BGI-25LFT Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840001BGI-25LFT
Part Number Description Manufacturer Compare
ICS840001BGI-25 Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840001BGI-25
ICS840001AKI-34LFT Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840001AKI-34LFT
ICS840001AKI-34T Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840001AKI-34T
8T49N241-999NLGI VFQFPN-40, Tray Integrated Device Technology Inc ICS840001BGI-25LF vs 8T49N241-999NLGI
ICS840004AG-01T Clock Generator, 175MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840004AG-01T
ICS840001BGI-25T Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840001BGI-25T
8T49N241-DDDNLGI# Clock Generator Integrated Device Technology Inc ICS840001BGI-25LF vs 8T49N241-DDDNLGI#
ICS840001BGI-25LFT Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840001BGI-25LFT
ICS840002AG-01LF Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS840001BGI-25LF vs ICS840002AG-01LF
8T49N241-999NLGI8 VFQFPN-40, Reel Integrated Device Technology Inc ICS840001BGI-25LF vs 8T49N241-999NLGI8

Related Parts for ICS840001BGI-25LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS840001BGI-25LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS840001BGI-25LF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS840001BGI-25LF would you like to use for your alert(s)?
  • Please alert me when ICS840001BGI-25LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS840001BGI-25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS840001BGI-25LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS840001BGI-25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS840001BGI-25LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS840001BGI-25LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: