Part Details for 8T49N241-DDDNLGI# by Integrated Device Technology Inc
Overview of 8T49N241-DDDNLGI# by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8T49N241-DDDNLGI#
8T49N241-DDDNLGI# CAD Models
8T49N241-DDDNLGI# Part Data Attributes
|
8T49N241-DDDNLGI#
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N241-DDDNLGI#
Integrated Device Technology Inc
Clock Generator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-31 | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T49N241-DDDNLGI#
This table gives cross-reference parts and alternative options found for 8T49N241-DDDNLGI#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N241-DDDNLGI#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS840004AG-01T | Clock Generator, 175MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs ICS840004AG-01T |
8T49N241-999NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs 8T49N241-999NLGI8 |
840004AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs 840004AG-01LF |
840002AG-01LFT | TSSOP-16, Reel | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs 840002AG-01LFT |
840002AG-01LF | TSSOP-16, Tube | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs 840002AG-01LF |
8T49N241-998NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs 8T49N241-998NLGI |
ICS840001AKI-34 | Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs ICS840001AKI-34 |
ICS840002AG-01 | Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs ICS840002AG-01 |
840002AGI-01LF | TSSOP-16, Tube | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs 840002AGI-01LF |
840001BGI-25LF | TSSOP-8, Tube | Integrated Device Technology Inc | 8T49N241-DDDNLGI# vs 840001BGI-25LF |